896-024-526-612

Heilind Number:EDA896-024-526-612
Manufacturer:EDAC
Manufacturer Number:896-024-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, these connectors offer reliable performance in demanding environments. Featuring a single row design with 24 positions and a pitch of .125 inches, they facilitate seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these connectors for efficient and high-quality connectivity solutions.