896-024-526-802

Heilind Number:EDA896-024-526-802
Manufacturer:EDAC
Manufacturer Number:896-024-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring both high temperature tolerance and conductivity. With two rows of 24 positions each, they provide ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for easy and secure installation, while the straight mount orientation offers versatility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your setup with these black connectors, trusted for their quality and performance.