896-024-526-803

Heilind Number:EDA896-024-526-803
Manufacturer:EDAC
Manufacturer Number:896-024-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-803

Detailed Description

Enhance the connectivity of your high-temperature circuit boards with our Black High Temp Card Edge Connectors. Built to withstand extreme conditions, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a 3A amperage rating and dual-row design, they offer efficient power transmission across 24 positions. The .125-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring durability and stability in PCB setups. Trust in our quality connectors for seamless board-to-board connections in your electronic systems.