896-024-526-804

Heilind Number:EDA896-024-526-804
Manufacturer:EDAC
Manufacturer Number:896-024-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. The 24 positions, organized in two rows with a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for industrial and commercial applications. Install them easily with straight mount orientation for efficient board-to-board PCB connections. Explore our range of connectors for a seamless and reliable connectivity solution.