896-024-526-807

Heilind Number:EDA896-024-526-807
Manufacturer:EDAC
Manufacturer Number:896-024-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide housing material for superior durability. With a 3A amperage rating, they offer reliable power transmission. Featuring two rows and a total of 24 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for a wide range of applications. Trust in their straight mount orientation for easy installation and secure performance. Elevate your PCB assembly with these top-of-the-line connectors.