896-024-526-808

Heilind Number:EDA896-024-526-808
Manufacturer:EDAC
Manufacturer Number:896-024-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-808

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. Perfect for PCB applications, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage and copper alloy contact material, they offer reliable power transmission. The two rows with 24 positions provide ample connectivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications. Choose straight mount orientation for seamless integration. Experience high-quality connectivity with our card edge connectors.