896-024-540-101

Heilind Number:EDA896-024-540-101
Manufacturer:EDAC
Manufacturer Number:896-024-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-101

Detailed Description

Enhance your high-temperature connectivity solutions with our sleek Black Card Edge Connectors. Designed for seamless integration into your PCB setups, these connectors boast a single row configuration with 24 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliable performance in extreme environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. Trust in our connectors to elevate your connectivity standards.