896-024-540-102

Heilind Number:EDA896-024-540-102
Manufacturer:EDAC
Manufacturer Number:896-024-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a sleek black finish and a single row configuration, featuring 24 positions for efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity game with these high-performing Card Edge Connectors.