896-024-540-103

Heilind Number:EDA896-024-540-103
Manufacturer:EDAC
Manufacturer Number:896-024-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed to deliver optimal performance in demanding environments, these connectors boast a sleek black finish and a single-row configuration, housing 24 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure reliable durability while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation further simplifies installation, making them ideal for a variety of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring top-notch performance and longevity. Elevate your connectivity game with these high temp connectors.