896-024-540-104

Heilind Number:EDA896-024-540-104
Manufacturer:EDAC
Manufacturer Number:896-024-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 24 positions, perfect for high-density applications. With a pitch of .125 inches and row spacing of .2 inches, precise and reliable connections are guaranteed. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure robust performance even in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors provide consistent functionality. Ideal for various industries, they offer a straightforward straight mount orientation for easy installation. Trust in our connectors for efficient board-to-board PCB connections, meeting your connectivity needs with excellence.