896-024-540-108

Heilind Number:EDA896-024-540-108
Manufacturer:EDAC
Manufacturer Number:896-024-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-108

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a single row layout with 24 positions and a pitch of .125 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures fire safety compliance while the Copper Alloy contacts guarantee efficient conductivity. With an operating temperature range of -40 to 105°C, these connectors offer exceptional durability. Perfect for a variety of applications, they provide a secure and stable board-to-board connection solution. Upgrade your setup with these Black Card Edge Connectors and experience seamless connectivity in even the harshest conditions.