896-024-540-112

Heilind Number:EDA896-024-540-112
Manufacturer:EDAC
Manufacturer Number:896-024-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for maximum performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 24 positions, they offer seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, these connectors are perfect for industrial applications. Their straight mount orientation and a pitch of .125 inches, with row spacing of .2 inches, make for easy installation on your PCB. Elevate your connectivity game with these high-performance Card Edge Connectors.