896-024-540-201

Heilind Number:EDA896-024-540-201
Manufacturer:EDAC
Manufacturer Number:896-024-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-201

Detailed Description

Elevate your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in challenging environments. With a 3A amperage rating, they provide secure power transmission. The copper alloy contact material guarantees efficient signal transfer across the 24 positions, arranged in two rows with a pitch of .125 inches and a row spacing of .2 inches. Suitable for straight mount orientation on PCBs, these connectors offer versatility in various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are essential components for your connectivity needs. Upgrade your setups with these high-quality connectors and experience seamless performance.