896-024-540-204

Heilind Number:EDA896-024-540-204
Manufacturer:EDAC
Manufacturer Number:896-024-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for robust performance, these connectors boast a 3 A amperage and feature UL 94V-0 Polyphenylene Sulfide housing for ultimate durability. With two rows and 24 positions, they provide ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The connectors have a pitch of .125 inches and row spacing of .2 inches, perfect for efficient integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee stable performance even in extreme conditions. Upgrade your PCB setups with these high-performing connectors, ideal for various applications in the electronics industry.