896-024-540-207

Heilind Number:EDA896-024-540-207
Manufacturer:EDAC
Manufacturer Number:896-024-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-207

Detailed Description

Upgrade your high temperature application with our cutting-edge Card Edge Connectors in sleek black. Designed for superior performance, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows and 24 positions, they offer seamless connectivity for your PCBs. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Choose the straight mount orientation for hassle-free installation. Elevate your connectivity game with our high-quality Card Edge Connectors.