896-024-540-208

Heilind Number:EDA896-024-540-208
Manufacturer:EDAC
Manufacturer Number:896-024-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows of 24 positions and a pitch of .125 inches, they offer high-density connectivity for your electronic assemblies. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your board-to-board connections with these high-quality connectors.