896-024-540-603

Heilind Number:EDA896-024-540-603
Manufacturer:EDAC
Manufacturer Number:896-024-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-603

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure maximum durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage rating supports high-power applications. With 24 positions available and a temperature range of -40 to 105°C, these connectors are perfect for a wide range of industrial and commercial projects. Trust in our product to deliver exceptional performance and longevity for your connectivity needs.