896-024-540-607

Heilind Number:EDA896-024-540-607
Manufacturer:EDAC
Manufacturer Number:896-024-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-607

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, specially designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Each connector offers a single row with 24 positions, perfect for streamlined board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise alignment on your PCB. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, they are ideal for various industrial environments. Choose our Card Edge Connectors for seamless and efficient electronic connections.