896-024-540-608

Heilind Number:EDA896-024-540-608
Manufacturer:EDAC
Manufacturer Number:896-024-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a current rating of 3 A and copper alloy contacts, they offer optimal conductivity for your applications. The single-row design with 24 positions and a pitch of .125 inches allows for efficient board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic devices. Choose straight mount orientation for easy installation. Trust in our connectors for seamless and secure connections in your PCB assemblies.