896-024-540-802

Heilind Number:EDA896-024-540-802
Manufacturer:EDAC
Manufacturer Number:896-024-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and longevity, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. The double-row design with 24 positions allows for versatile connectivity, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections with our top-of-the-line Card Edge Connectors for seamless performance.