896-024-540-803

Heilind Number:EDA896-024-540-803
Manufacturer:EDAC
Manufacturer Number:896-024-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-803

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a sleek black finish and are built to withstand temperatures ranging from -40 to 105°C. With a housing material of UL 94V-0 Polyphenylene Sulfide and contact material crafted from durable Copper Alloy, they guarantee reliable connectivity. The straight mount orientation and a pitch of .125 inches make for easy installation, while the double row design with 24 positions allows for efficient data transfer. Trust in our connectors to deliver seamless board-to-board PCB connections, perfect for a wide range of industrial electronics.