896-024-540-804

Heilind Number:EDA896-024-540-804
Manufacturer:EDAC
Manufacturer Number:896-024-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also heat-resistant, operating seamlessly in temperatures ranging from -40 to 105 °C. Featuring two rows of 24 contact positions, they offer ample connectivity for your electronic devices. The copper alloy contact material ensures high conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Trust in the quality and performance of our connectors for your next project.