896-024-540-807

Heilind Number:EDA896-024-540-807
Manufacturer:EDAC
Manufacturer Number:896-024-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity, they provide reliable power transmission, while the Copper Alloy contact material guarantees efficient signal transfer. The 2-row configuration with 24 positions offers ample connectivity options, and a pitch of .125 inches and row spacing of .2 inches allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or advanced electronic devices, trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs.