896-024-540-808

Heilind Number:EDA896-024-540-808
Manufacturer:EDAC
Manufacturer Number:896-024-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-808

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for seamless and reliable board-to-board connections. With a sleek black finish and dual rows, these connectors offer increased versatility for your projects. Engineered for durability, they boast a housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance even in high-temperature environments. Featuring 24 positions and a pitch of .125 inches, they provide ample connectivity options while maintaining a compact design. The straight mount orientation and row spacing of .2 inches make them easy to install and integrate into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with these essential components.