896-024-540-812

Heilind Number:EDA896-024-540-812
Manufacturer:EDAC
Manufacturer Number:896-024-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-540-812

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage and copper alloy contact material, they guarantee reliable power transmission. Featuring two rows and 24 positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in their straight mount orientation for easy installation, making them an essential component in any PCB setup. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.