896-024-541-101

Heilind Number:EDA896-024-541-101
Manufacturer:EDAC
Manufacturer Number:896-024-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black exterior and a single row configuration with 24 positions. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your PCBs. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each connector is engineered with precision, with contacts made of Copper Alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose the straight mount orientation for easy installation. Elevate your connectivity with these reliable and high-quality Card Edge Connectors.