896-024-541-102

Heilind Number:EDA896-024-541-102
Manufacturer:EDAC
Manufacturer Number:896-024-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-102

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 24 positions, ensuring seamless data transmission. Constructed from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer both durability and conductivity. With a current rating of 3A and operating temperature range of -40 to 105°C, they guarantee reliable operation even in extreme conditions. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Ideal for industrial applications, these connectors are a crucial component for your PCB assembly needs. Elevate your connectivity standards with our high-quality Card Edge Connectors.