896-024-541-103

Heilind Number:EDA896-024-541-103
Manufacturer:EDAC
Manufacturer Number:896-024-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-103

Detailed Description

Enhance your high-temperature PCB connections with our specialized Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 24 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee both strength and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for demanding industrial environments. The sleek black finish adds a professional touch to your setup. Trust in our connectors for reliable board-to-board connections that withstand the test of time.