896-024-541-104

Heilind Number:EDA896-024-541-104
Manufacturer:EDAC
Manufacturer Number:896-024-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row configuration and 24 positions, they offer seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of industrial applications. Upgrade your setup with these essential components.