896-024-541-107

Heilind Number:EDA896-024-541-107
Manufacturer:EDAC
Manufacturer Number:896-024-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration featuring 24 copper alloy contact positions, they guarantee seamless data transfer. The .125-inch pitch and .2-inch row spacing provide optimal signal integrity, while a 3A amperage rating accommodates power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and electronic devices. Trust in our high-quality connectors to meet your connectivity needs with precision and efficiency.