896-024-541-108

Heilind Number:EDA896-024-541-108
Manufacturer:EDAC
Manufacturer Number:896-024-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-108

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors offer a high amperage capacity of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. With a single row layout and 24 positions, they provide seamless integration for your PCB setups. The copper alloy contact material and .125-inch pitch deliver efficient signal transmission, while the .2-inch row spacing facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for a wide range of applications in various industries. Upgrade your connectivity standards with these black-colored, straight-mount Card Edge Connectors.