896-024-541-112

Heilind Number:EDA896-024-541-112
Manufacturer:EDAC
Manufacturer Number:896-024-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and reliability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring optimal performance in high-temperature environments. With a single row layout and 24 positions, they offer seamless integration on your PCB. The .125 inch pitch and .2 inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Elevate your PCB connections with our premium Card Edge Connectors.