896-024-541-202

Heilind Number:EDA896-024-541-202
Manufacturer:EDAC
Manufacturer Number:896-024-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-202

Detailed Description

Elevate your connectivity game with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and fire safety. With a 3A amperage capacity, they ensure reliable power transmission, while the copper alloy contact material and two-row configuration provide seamless signal transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 24 positions for versatile connectivity options. Whether straight or right-angled, these connectors are easy to mount on your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to deliver superior performance, making them a must-have in your arsenal of electronic components.