896-024-541-203

Heilind Number:EDA896-024-541-203
Manufacturer:EDAC
Manufacturer Number:896-024-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and heat resistance. With a current rating of 3 A and copper alloy contacts, they ensure efficient power transmission. The two-row design with 24 positions allows for versatile connectivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Suitable for straight mount orientation, these connectors operate seamlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.