896-024-541-204

Heilind Number:EDA896-024-541-204
Manufacturer:EDAC
Manufacturer Number:896-024-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-204

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure reliable power transmission at an amperage of 3A. With 24 positions available, you'll have ample connectivity options for your PCBs. The straight mount orientation offers seamless integration, while the wide operating temperature range of -40 to 105°C guarantees stable performance even in extreme conditions. Perfect for a wide range of applications, these connectors are a must-have for any electronics project. Upgrade to the best in card edge connectivity today.