896-024-541-207

Heilind Number:EDA896-024-541-207
Manufacturer:EDAC
Manufacturer Number:896-024-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black hue and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless board-to-board connectivity with 24 positions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade to these connectors for top-tier performance in your PCB projects.