896-024-541-208

Heilind Number:EDA896-024-541-208
Manufacturer:EDAC
Manufacturer Number:896-024-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-208

Detailed Description

Enhance the durability and functionality of your high-temperature electronic applications with our Black Card Edge Connectors. With a current rating of 3 A, these connectors are designed for optimal performance in demanding environments. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection. Featuring two rows and 24 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, they accommodate seamless PCB connections. Operating within a wide temperature range of -40 to 105 °C, these connectors are a dependable choice for various industrial and commercial uses. Explore our range of PCB connectors for efficient board-to-board connectivity solutions.