896-024-541-602

Heilind Number:EDA896-024-541-602
Manufacturer:EDAC
Manufacturer Number:896-024-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 24 positions, perfect for seamlessly integrating your electronics. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in high-temperature environments ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee efficient conductivity. Their straight mount orientation and .2-inch row spacing offer ease of installation, making them ideal for various applications in industries such as telecommunications, computing, and automotive. Trust in the quality and functionality of our connectors to meet your connectivity needs with precision. Elevate your PCB design with this essential component for seamless board-to-board connections.