896-024-541-603

Heilind Number:EDA896-024-541-603
Manufacturer:EDAC
Manufacturer Number:896-024-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for reliable performance, these connectors feature a single row design with 24 positions, ensuring seamless connectivity. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee stability in high-temperature environments, with an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in our connectors for efficient and durable board-to-board connections.