896-024-541-607

Heilind Number:EDA896-024-541-607
Manufacturer:EDAC
Manufacturer Number:896-024-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-607

Detailed Description

Enhance your high-temperature connectivity with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a single row layout with 24 positions and a pitch of .125 inches. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both robustness and safety. Copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range spanning from -40 to 105°C, these connectors are ideal for a wide range of applications that require precision and durability. Elevate your PCB connectivity with this essential component.