896-024-541-608

Heilind Number:EDA896-024-541-608
Manufacturer:EDAC
Manufacturer Number:896-024-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-608

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer seamless integration into your setup. Engineered for efficiency, they feature a pitch of .125 inches and a row spacing of .2 inches, providing precise connectivity. Each connector boasts 24 positions, ensuring ample room for your components. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in any setting. Trust in our connectors for seamless board-to-board PCB connections that meet your high standards.