896-024-541-803

Heilind Number:EDA896-024-541-803
Manufacturer:EDAC
Manufacturer Number:896-024-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-803

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors in sleek black. Designed for performance and durability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows and 24 positions, they ensure efficient and reliable PCB connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the standard .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade to our Card Edge Connectors for a premium and dependable solution in your connectivity projects.