896-024-541-804

Heilind Number:EDA896-024-541-804
Manufacturer:EDAC
Manufacturer Number:896-024-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-804

Detailed Description

Enhance your electronic connections with our high temp card edge connectors, designed for durability and performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable power transmission at an amperage of 3A. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient signal transfer across 24 positions. Designed for straight mounting, they offer seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for any electronic assembly project. Trust in our quality products to deliver optimal connectivity for your devices.