896-024-541-812

Heilind Number:EDA896-024-541-812
Manufacturer:EDAC
Manufacturer Number:896-024-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-541-812

Detailed Description

Introducing our High Temp Card Edge Connectors, designed to deliver reliable performance in demanding environments. With a sleek black finish, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they provide secure and efficient connectivity for your applications. With 24 positions and a current rating of 3 A, they are perfect for high-density PCB designs. The straight mount orientation and precise row spacing of .2 inches make installation quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive use. Upgrade your PCB connections with these reliable and high-performance Card Edge Connectors.