896-024-555-203

Heilind Number:EDA896-024-555-203
Manufacturer:EDAC
Manufacturer Number:896-024-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts, each capable of carrying 3A, they ensure reliable power transmission. A pitch of .125 inches and row spacing of .2 inches allow for precise positioning, accommodating 24 positions in total. Whether you require straight or angled mounting, these connectors offer versatility in orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in diverse environments. Elevate your electronic assemblies with these essential components.