896-024-555-212

Heilind Number:EDA896-024-555-212
Manufacturer:EDAC
Manufacturer Number:896-024-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-555-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3 A, they ensure reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .125 in and a row spacing of .2 in, they offer seamless integration for your 24-position setup. Their straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring superior board-to-board connectivity. Trust in our high-quality products to keep your systems running smoothly.