896-024-555-802

Heilind Number:EDA896-024-555-802
Manufacturer:EDAC
Manufacturer Number:896-024-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-555-802

Detailed Description

Introducing our high-temp Card Edge Connectors, designed for efficiency and durability in PCB connections. With a sleek black finish, these connectors are not only visually appealing but also boast a high amperage of 3A, making them suitable for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer robust housing that ensures reliable performance even in challenging environments. Featuring two rows with a total of 24 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment during assembly. With a straight mount orientation, they are easy to install on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industries, from telecommunications to industrial automation. Trust in our high-quality connectors to meet your PCB connection needs seamlessly.