896-024-555-803

Heilind Number:EDA896-024-555-803
Manufacturer:EDAC
Manufacturer Number:896-024-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-555-803

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Engineered for reliability in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row design and 24 positions, they offer ample flexibility for your PCB connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for industrial applications where performance is key. Upgrade your setup with these top-of-the-line connectors and experience seamless connectivity like never before.