896-024-555-804

Heilind Number:EDA896-024-555-804
Manufacturer:EDAC
Manufacturer Number:896-024-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-555-804

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 24 positions and a pitch of .125 inches, they offer ample connectivity options for your PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Their straight mount orientation and black color make them not only functional but also visually sleek. Elevate your PCB design with these high-quality connectors, a crucial component in any electronic setup. Explore our full range of connectors to find the perfect fit for your project.