896-024-555-808

Heilind Number:EDA896-024-555-808
Manufacturer:EDAC
Manufacturer Number:896-024-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-555-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a dual-row configuration and 24 positions, they offer ample connectivity options for your applications. The contact material is made of robust Copper Alloy, guaranteeing secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial settings. Trust in our top-of-the-line connectors for seamless board-to-board connections.